- RS Stock No.:
- 255-2957
- Mfr. Part No.:
- P45920CE
- Brand:
- Pouyet
Discontinued product
- RS Stock No.:
- 255-2957
- Mfr. Part No.:
- P45920CE
- Brand:
- Pouyet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
8-pair BCS 2 connector modules
Equipped with 2 channel cable grommets.
Accepts single-thread and multiple-thread cables regardless of the top and bottom contacts.
Ground lock on blue modules.
Accepts single-thread and multiple-thread cables regardless of the top and bottom contacts.
Ground lock on blue modules.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5 |
Number of Ways | 8 |
Connector Type | Socket |
Shield Type | UTP |
Orientation | Right Angle |
Length | 16mm |
Width | 125mm |
Depth | 67mm |