- RS Stock No.:
- 725-6051
- Mfr. Part No.:
- MRJ548501
- Brand:
- Amphenol ICC
86 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$24.40
(exc. GST)
$28.06
(inc. GST)
Units | Per unit |
1 - 8 | $24.40 |
9 - 17 | $23.80 |
18 + | $21.63 |
- RS Stock No.:
- 725-6051
- Mfr. Part No.:
- MRJ548501
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RJ45 Connectors, Harsh Environment - MJR Series
From Amphenol, the MRJ series RJ45 connector provides the ideal connector solution for network data transfer in harsh and demanding environmental conditions. These RJ45 connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable for industrial, military communications, mobile and other demanding connector situations. All models are highly reliable and excellent quality.
Features and Benefits
IP67 sealed in mated and unmated conditions
Meets military shock and vibration levels
Available with optional integrated LEDs
Metal diecast connector shell
Does not allow RJ11 connector to enter
Nickel Finish
UL94V-0 Black Housing
Gold Contact Plating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol USB & RJ45 Connectors, Harsh Environment
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
Mounting Type | Through Hole |
Number of Ports | 1 |
Number of Ways | 8 |
Orientation | Straight |
Length | 29mm |
Depth | 18mm |
Series | MRJ |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |