Wurth Elektronik Female RJ45 Connector Through Hole

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Würth RJ Data Sockets with integrated transformer/ common mode choke

A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.

Features & Benefits

350 μH min. OCL with 8 mA bias Complies with IEEE 802.3
Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.

Specifications
Attribute Value
Gender Female
Mounting Type Through Hole
Connector Type Socket
Length 13.95mm
Width 15.88mm
Depth 21.84mm
Contact Material Ferrite
Contact Plating Gold
71 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 11.51
(exc. GST)
$ 13.24
(inc. GST)
units
Per unit
1 - 14
$11.51
15 - 49
$11.30
50 - 249
$10.89
250 +
$10.44
Related Products
Minimum of 1000 insertion cyclesUL 94-V0 Plastic. Preloaded, ...
Description:
Minimum of 1000 insertion cyclesUL 94-V0 Plastic. Preloaded, formed wire contacts offer superior mechanical and electrical performance. Through hole jacks for PCB soldering. Designed for Category 6 patch panel and wall jack applications. Patented design of contacts creates consistent performance ...
A range of PCB mounting data sockets commonly ...
Description:
A range of PCB mounting data sockets commonly used in networking and communication applications. Sockets conform to the FCC68 specification and are compatible with data plugs. Designation of socket type is identified by the number of contact positions followed by ...
From Amphenol, this range of PCB mounting RJ45 ...
Description:
From Amphenol, this range of PCB mounting RJ45 (8//8 way) socket have built-in LEDs and are designed for category 5 performance. Available in both shielded and unshielded versions, a thermoplastic body ensures a component that is robust and compact. The ...
From Amphenol, the MRJ series RJ45 connector provides ...
Description:
From Amphenol, the MRJ series RJ45 connector provides the ideal connector solution for network data transfer in harsh and demanding environmental conditions. These RJ45 connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable ...