- RS Stock No.:
- 800-6902
- Mfr. Part No.:
- 43202-8927
- Brand:
- Molex
On back order for despatch 28/08/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$5.35
(exc. GST)
$6.15
(inc. GST)
Units | Per unit |
1 - 14 | $5.35 |
15 + | $5.26 |
- RS Stock No.:
- 800-6902
- Mfr. Part No.:
- 43202-8927
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Molex 43202 Series RJ45 Modular Jack Low Profile
The 43202 Series Modular Jack is a Cat3 Low Profile, Through Hole, Right Angle type with Mounting Pegs.
Stock number 800-6902 is the Shielded 8/8 RJ45 with All Panel Ground Tabs and Rear Position PCB Ground Tab version for 1.6 mm PCBs.
Stock number 800-6902 is the Shielded 8/8 RJ45 with All Panel Ground Tabs and Rear Position PCB Ground Tab version for 1.6 mm PCBs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat3 |
Mounting Type | Through Hole |
Number of Ways | 8P8C |
Orientation | Right Angle |
Length | 16.36mm |
Width | 14.61mm |
Depth | 18.64mm |
Series Number | 43202 |
Series | 43202 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |