- RS Stock No.:
- 215-4798
- Mfr. Part No.:
- Adaptive Gripper - Niryo Ned
- Brand:
- Niryo
3 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$329.61
(exc. GST)
$379.05
(inc. GST)
Units | Per unit |
1 + | $329.61 |
- RS Stock No.:
- 215-4798
- Mfr. Part No.:
- Adaptive Gripper - Niryo Ned
- Brand:
- Niryo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Niryo Ned adaptive gripper is perfect for dealing with fragile items, or when the shape is too uncommon. You can also pick hollow objects on the inside like Aluminium tube.
The Servo motor included is, Dynamixel XL-320
Specifications
Attribute | Value |
---|---|
Gripper Type | Electric |
End Effector | 2 Finger |
Number of Fingers | 2 |
Maximum Payload | 0.3kg |
Gripping Force | 1N |