NTN 89312 Complete Thrust 62 mm ID Roller Bearing, 110 mm OD

Subtotal (1 unit)*

$737.64

(exc. GST)

$848.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$737.64

*price indicative

RS Stock No.:
453-232
Mfr. Part No.:
89312
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

62mm

Bore Type

Round

Cage Material

Aluminium Alloy

Roller Material

Steel

Maximum Speed - Grease

680rpm

Limiting Speed

680rpm

Maximum Speed - Oil

2700rpm

Series

893

Standards/Approvals

RoHS

Dynamic Load Rating

162kN

Outside Diameter

110mm

Bearing Material

High Carbon Chrome Steel

Static Load Rating

600kN

Number of Rows

1

Bearing Type

Complete Thrust

The NTN Complete thrust bearing is a vital component designed for precise applications, offering exceptional performance in demanding conditions. Engineered with cutting-edge technology, this bearing guarantees reliable operation thanks to its robust construction and superior materials. It excels in both dynamic and static load conditions, providing enhanced stability and efficiency for a variety of industrial needs. The optimal design ensures a perfect fit, making it suitable for various applications while maintaining a high standard of quality. Backed by years of expertise, this thrust bearing exemplifies durability and precision, ensuring longevity and efficiency in everyday use.

Made from high-quality rolling element materials to ensure longevity

Facilitates smooth operation with minimal friction

Compact design allowing for efficient space utilisation

Robust mass distribution enhances load capacity

Related links