NTN 23122EAW33 110 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 454-537
- Mfr. Part No.:
- 23122EAW33
- Brand:
- NTN
Subtotal (1 unit)*
$1,139.78
(exc. GST)
$1,310.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,139.78 |
*price indicative
- RS Stock No.:
- 454-537
- Mfr. Part No.:
- 23122EAW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 56mm | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Limiting Speed | 3500rpm | |
| Bearing Material | Through Hardened Steel | |
| Static Load Rating | 669kN | |
| Internal Clearance | CN | |
| Outside Diameter | 180mm | |
| Dynamic Load Rating | 547kN | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 23122EAW33 | |
| Maximum Speed - Oil | 3500rpm | |
| Maximum Speed - Grease | 3000rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 56mm | ||
Roller Material Steel | ||
Cage Material Steel | ||
Limiting Speed 3500rpm | ||
Bearing Material Through Hardened Steel | ||
Static Load Rating 669kN | ||
Internal Clearance CN | ||
Outside Diameter 180mm | ||
Dynamic Load Rating 547kN | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 23122EAW33 | ||
Maximum Speed - Oil 3500rpm | ||
Maximum Speed - Grease 3000rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing exemplifies precision engineering, designed to deliver exceptional performance in demanding applications. Its robust construction and advanced manufacturing processes ensure reliability, making it ideal for various industrial uses. With a combination of high dynamic load ratings and superior fatigue strength, this bearing offers noteworthy advantages in terms of longevity and operational efficiency. The meticulously crafted geometries enhance load distribution, minimising wear while maintaining operational durability under fluctuating conditions. Developed by a reputable leader in the industry, this bearing promises not only to meet but exceed performance expectations, serving as a key component for both new designs and replacement needs.
Optimised for high dynamic loads, ensuring reliable operation
Enhanced fatigue limit for improved longevity and reduced downtime
Designed to maintain operational stability even under extreme temperatures
Equipped with lubrication holes for efficient maintenance
Minimal radial clearance allows for better fit and function
Constructed with quality materials to handle demanding environments
Offers versatility for various industrial applications
Related links
- NTN 23122EMW33C3 110 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 24122EAW33 Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 24122EAW33C3 Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23122EAW33C4 110 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 24122EAW33 Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 23122CE4 Round 110 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 24122EAW33C3 Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 24122-BE-XL Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
