NTN NA4852 260 mm I.D Needle Roller Bearing Machined-ring, Needle Roller, 320 mm O.D
- RS Stock No.:
- 454-789
- Mfr. Part No.:
- NA4852
- Brand:
- NTN
N
Subtotal (1 unit)*
$5,597.75
(exc. GST)
$6,437.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,597.75 |
*price indicative
- RS Stock No.:
- 454-789
- Mfr. Part No.:
- NA4852
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 260 mm | |
| Race Width | 60mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Dynamic Load Rating | 375kN | |
| Bearing Material | High Carbon Chrome Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 1160kN | |
| Maximum Speed - Grease | 950rpm | |
| Series | NA4852 | |
| Internal Clearance | CN | |
| Outside Diameter | 320 mm | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Maximum Speed - Oil | 1400rpm | |
| Limiting Speed | 1400rpm | |
| Bearing Type | Machined-ring, Needle Roller | |
| Race Type | Machine-Ring Needle Roller Bearing with Inner Ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 260 mm | ||
Race Width 60mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Dynamic Load Rating 375kN | ||
Bearing Material High Carbon Chrome Steel | ||
Number of Rows 1 | ||
Static Load Rating 1160kN | ||
Maximum Speed - Grease 950rpm | ||
Series NA4852 | ||
Internal Clearance CN | ||
Outside Diameter 320 mm | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Maximum Speed - Oil 1400rpm | ||
Limiting Speed 1400rpm | ||
Bearing Type Machined-ring, Needle Roller | ||
Race Type Machine-Ring Needle Roller Bearing with Inner Ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN HK1412FM 14mm I.D Needle Needle Roller Thrust Bearing, 20mm O.D
- NTN NA6911R 55mm I.D Needle Needle Roller Thrust Bearing, 80mm O.D
- NTN HK1512D 15mm I.D Needle Needle Roller Thrust Bearing, 21mm O.D
- NTN HK4520LL/3AS 45mm I.D Needle Needle Roller Thrust Bearing, 52mm O.D
- NTN NA6907R 35mm I.D Needle Needle Roller Thrust Bearing, 55mm O.D
- NTN HK3018L/3AS 30mm I.D Needle Needle Roller Thrust Bearing, 37mm O.D
- NTN NK8/12T2 8mm I.D Needle Needle Roller Thrust Bearing, 15mm O.D
- NTN NA6915R 75mm I.D Needle Needle Roller Thrust Bearing, 105mm O.D
