- RS Stock No.:
- 506-319
- Mfr. Part No.:
- BS2-2212-2CS
- Brand:
- SKF
On back order for despatch 30/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$418.03
(exc. GST)
$480.73
(inc. GST)
Units | Per unit |
1 - 5 | $418.03 |
6 - 11 | $410.64 |
12 + | $401.76 |
- RS Stock No.:
- 506-319
- Mfr. Part No.:
- BS2-2212-2CS
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
SKF Roller Bearing, Spherical Bearing Type, Sealed Ends, 60mm ID, 110mm OD - BS2-2212-2CS
To overcome misalignment caused by shaft deflection, try this spherical roller bearing from SKF. It's self-aligning, so allows for misalignment between a shaft and its housing without risk of increased friction or a reduced bearing life. Its optimised geometry gives the unit a high dynamic load carrying capacity of 156kN when operating under both radial and axial loads. As it's sealed on boths ends, you'll benefit from reduced grease consumption. This also gives the bearing a lighter carbon footprint and cuts down on its maintenance needs.
• Sealed ends protect against airborne contaminates and keep the bearing running efficiently
• Made from robust bearing metal that's corrosion-resistant and withstands moist operating environments
• Low heat generation helps to keep the operating temperature of equipment cool
• Small outer diameter of 110mm allows for compact and efficient machine design
• Made from robust bearing metal that's corrosion-resistant and withstands moist operating environments
• Low heat generation helps to keep the operating temperature of equipment cool
• Small outer diameter of 110mm allows for compact and efficient machine design
Applications
• Aerospace engineering
• Medical and pharmaceutical industries
• Agricultural machinery
• Automated production lines
• Medical and pharmaceutical industries
• Agricultural machinery
• Automated production lines
What's the difference between a ball bearing and a roller bearing?
Ball bearings have point contact, which means only a small section of each rolling element touches the raceways. Roller bearings have line contact, so their balls make more connection with their raceways. This gives roller bearings higher resistance to shock.
Spherical Roller Bearings
Specifications
Attribute | Value |
---|---|
Inside Diameter | 60mm |
Outside Diameter | 110mm |
Roller Bearing Type | Spherical |
Race Width | 34mm |
Bore Type | Parallel |
Static Load Rating | 166kN |
Cage Material | Sheet Metal |
Number of Rows | 2 |
Dynamic Load Rating | 156kN |
End Type | Sealed |
Limiting Speed | 1600rpm |
Fatigue Limit Load | 18.6kN |