iwis antriebssystemes gmbh 40-1 Simplex Roller Chain
- RS Stock No.:
- 295-892
- Mfr. Part No.:
- 81013190
- Brand:
- iwis antriebssystemes gmbh
Subtotal (1 unit)*
$53.24
(exc. GST)
$61.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.24 |
*price indicative
- RS Stock No.:
- 295-892
- Mfr. Part No.:
- 81013190
- Brand:
- iwis antriebssystemes gmbh
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iwis antriebssystemes gmbh | |
| Chain Type | 40-1 | |
| Pitch | 12.7mm | |
| Number of Strands | Simplex | |
| Select all | ||
|---|---|---|
Brand iwis antriebssystemes gmbh | ||
Chain Type 40-1 | ||
Pitch 12.7mm | ||
Number of Strands Simplex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The iwis antriebssystemes gmbh roller chain 40-1 ecoplus is the iwis economy brand for light-duty applications with low performance requirements. All ecoplus roller chains are intended for universal use and are therefore lubricated with only one light corrosion protection oil.
All ecoplus chains are pre-stretched with more than 30% breaking force following assembly
ecoplus standard chains possess especially high breaking strength due to special ecoplus pins with high core hardness
Case-hardened bushes and rollers
Link plates are heat-treated and black oxidized
The initial lubrication ECO-1 is an anti-corrosion mineral oil-based lubricant
ecoplus standard chains possess especially high breaking strength due to special ecoplus pins with high core hardness
Case-hardened bushes and rollers
Link plates are heat-treated and black oxidized
The initial lubrication ECO-1 is an anti-corrosion mineral oil-based lubricant