Sedis 12B-2 2 Roller Chain, 5 m, European, ISO 606 (DIN 8187)
- RS Stock No.:
- 656-832
- Mfr. Part No.:
- 213ND7B01A00
- Brand:
- Sedis
N
This image is representative of the product range
Subtotal (1 unit)*
$1,058.67
(exc. GST)
$1,217.47
(inc. GST)
Add 1 unit to get free delivery
New product - Preorder today
- Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,058.67 |
*price indicative
- RS Stock No.:
- 656-832
- Mfr. Part No.:
- 213ND7B01A00
- Brand:
- Sedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sedis | |
| Chain Type | 12B-2 | |
| Product Type | Roller Chain | |
| Pitch | 19.05mm | |
| Number of Strands | 2 | |
| Material | Carbon Steel | |
| Series | European | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 5m | |
| Chain Weight | 2.35kg/m | |
| Select all | ||
|---|---|---|
Brand Sedis | ||
Chain Type 12B-2 | ||
Product Type Roller Chain | ||
Pitch 19.05mm | ||
Number of Strands 2 | ||
Material Carbon Steel | ||
Series European | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 5m | ||
Chain Weight 2.35kg/m | ||
Non Compliant
- COO (Country of Origin):
- FR
The Sedis Roller Chains is built for demanding industrial power transmission applications, offering enhanced durability and performance. These chains conform to ISO 606, BS 228, and DIN 8187 standards, ensuring full compatibility and interchangeability with other compliant systems. Each chain features reinforced construction, high tensile strength, and precision machining for reliable operation under heavy loads.
Complies with international standards ensuring reliability and compatibility
Features a robust design that withstands rigorous operating conditions
Optimised for efficiency reducing downtime and maintenance needs
Ideal for use in various mechanical applications enhancing versatility
Related links
- Sedis 12B-1 1 Roller Chain European, ISO 606 (DIN 8187)
- Sedis 20B-2 2 Roller Chain European, ISO 606 (DIN 8187)
- Sedis 24B-2 2 Roller Chain European, ISO 606 (DIN 8187)
- Sedis 12B-2 2 Roller Chain 41.8 mm ISO 606 (DIN 8187)
- Sedis 10B-1 1 Roller Chain European, ISO 606 (DIN 8187)
- Sedis 12B-1 1 Roller Chain 22.3 mm ISO 606 (DIN 8187)
- Sedis Roller 2 Roller Chain CA2, ISO 606 (DIN 8187)
- Sedis 06B-2 2 Roller Chain 23.8 mm ISO 606 (DIN 8187)
