- RS Stock No.:
- 202-2689
- Mfr. Part No.:
- DRVS-12-270-P
- Brand:
- Festo
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$332.37
(exc. GST)
$382.23
(inc. GST)
Units | Per unit |
1 + | $332.37 |
- RS Stock No.:
- 202-2689
- Mfr. Part No.:
- DRVS-12-270-P
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo semi-rotary drive DRVS-12-270-P has Double-acting semi-rotary drive with vane and lighter than other semi-rotary drives. It has 12 size and cushioning angle 0,5 deg.
Swivel angle 0 - 270 deg
Cushioning P: Flexible cushioning rings/plates at both ends
Assembly position Any
Cushioning P: Flexible cushioning rings/plates at both ends
Assembly position Any
Specifications
Attribute | Value |
---|---|
Rotary Angle | 270° |
Action | Double |
Bore | 12mm |
Manufacturer Series | DRVS |
Maximum Input Pressure | 8bar |