Schneider Electric Black Rotary Handle, ComPacT NSXm Series

Subtotal (1 unit)*

$159.74

(exc. GST)

$183.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.74

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
429-074
Mfr. Part No.:
LV426997T
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Rotary Handle Type

Turn Handle

For Use With

Motor Switch Disconnectors And Fuses

Handle Colour

Black

Series

ComPacT NSXm

COO (Country of Origin):
CZ
The Schneider Electric Handle is a control accessory with a black handle and a black front plate. It supports locking with 1 to 3 padlocks ranging from 4 mm to 8 mm in diameter.

IP54 rated
RoHS compliant

Related links