- RS Stock No.:
- 123-9612
- Mfr. Part No.:
- SRBV141201
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 123-9612
- Mfr. Part No.:
- SRBV141201
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
Product Details
Alps SRB / SRR Series Rotary Switches
Features and Benefits
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°
Note
Actuator length 15mm or 20mm
Specifications
Attribute | Value |
---|---|
Contact Configuration | SP4T |
Contact Current Rating | 300 mA |
Number of Switch Positions | 4 |
Number of Contacts | 1 |
Voltage Rating | 16V dc |
Depth | 18.5mm |
Width | 27.5mm |
Dimensions | 27.5 x 18.5 x 16.2mm |
Mounting Type | PCB |
Mounting Hole Size | 0.9 mm |
Terminal Type | PC Pin |
Application | Home Appliances, Personal Audio |
Mechanical Life | 10000Cycles |
Minimum Operating Temperature | -10°C |
Height | 16.2mm |
Actuator Colour | Grey |
Contact Type | Non-Shorting |
Angle of Throw | 30° |
Maximum Operating Temperature | +85°C |