- RS Stock No.:
- 125-1886
- Mfr. Part No.:
- HS16-1N
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 125-1886
- Mfr. Part No.:
- HS16-1N
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NKK Rotary Switches H Series
NKK Switches offer a range of high-quality rotary switches. The HS 16 switches offer impressive resistive loads of 12A @ 125 V ac. The HS 16 offers 11 load terminals and one COM terminal for flexible switching options. The HS 16 is panel mounted and has a Non-shorting configuration, the D-flat shaft is compatible with many Knob options to suit your application. NKK HS series have a sturdy Zinc plated Steel construction which makes them ideal for durable performance.
Specifications
Attribute | Value |
---|---|
Contact Current Rating | 12 A |
Number of Switch Positions | 11 |
Voltage Rating | 125V ac |
Output Coding | BCD |
Depth | 55mm |
Width | 65mm |
Dimensions | 65 x 55 x 103.5mm |
Mounting Type | Panel Mount |
Mounting Hole Size | 10.5 mm |
Terminal Type | Solder |
Minimum Operating Temperature | -10°C |
Angle of Throw | 30° |
Legend Text | 1-11+COM |
Case Material | Phenolic Resin |
Contact Material | Brass (Stationary), Phosphor Bronze (Movable) |
Height | 103.5mm |
Maximum Operating Temperature | +70°C |
Contact Type | Non-Shorting |