- RS Stock No.:
- 352-4701
- Mfr. Part No.:
- SA7010B
- Brand:
- Nidec Components
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$7.98
(exc. GST)
$9.18
(inc. GST)
Units | Per unit |
1 - 49 | $7.98 |
50 - 99 | $7.74 |
100 - 249 | $7.53 |
250 - 499 | $7.38 |
500 + | $7.23 |
- RS Stock No.:
- 352-4701
- Mfr. Part No.:
- SA7010B
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SA-7000 Series
7mm x 7mm
2.9mm thickness
10 and 16 positions
Top and side settings
Washable
2.9mm thickness
10 and 16 positions
Top and side settings
Washable
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Contact Current Rating | 100 mA@ 5 V dc |
Mounting Type | PCB |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Gold Plated Copper Alloy |