- RS Stock No.:
- 428-9459
- Mfr. Part No.:
- MR-A112
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 428-9459
- Mfr. Part No.:
- MR-A112
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Contact Configuration | SP12T |
Contact Current Rating | 250 mA |
Number of Switch Positions | 2 → 12 |
Number of Contacts | 1 |
Voltage Rating | 125V ac |
Diameter | 16mm |
Dimensions | 16 x 32mm |
Mounting Type | Panel Mount |
Mounting Hole Size | 6.35mm |
Terminal Type | Through Hole |
Maximum Operating Temperature | +70°C |
Mechanical Life | 30000Operations |
Minimum Operating Temperature | -10°C |
Case Material | Zinc Plated Zinc Alloy |
Contact Material | Silver Plated Brass (Stationary); Silver Plated Copper (Movable) |
Height | 32mm |