- RS Stock No.:
- 202-2173
- Mfr. Part No.:
- DIR-1960
- Brand:
- D-Link
Discontinued product
- RS Stock No.:
- 202-2173
- Mfr. Part No.:
- DIR-1960
- Brand:
- D-Link
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The D-Link EXO AC1900 smart mesh Wi-Fi router packs in enough processing power to handle every networking task as it has a powerful dual-core processor. It supports the latest in Wi-Fi technology, with combined Wi-Fi speeds of up to 1,900 Mbps. It supports multiple devices to get high-bandwidth Wi-Fi signal at the same time, distributing data more efficiently.
Wi-Fi mesh-ready, create a seamless mesh Wi-Fi, simply by adding a compatible extender
Can command routers functionality with the voice
Can command routers functionality with the voice
Specifications
Attribute | Value |
---|---|
Model | EXO AC1900 Smart Mesh Wi-Fi Router |
Wireless Connectivity | WiFi |
WiFi Rating | AC1900 |
Wireless Data Rate | 600Mbit/s |
WiFi Standard | 802.11ac, 802.11b, 802.11g, 802.11n |
WiFi Band | 2.4 GHz, 5 GHz |