Jumo RTD Temperature Probe, 6mm Dia, 100mm Long, 4 Wire, G 1/2, Class B +400°C Max
- RS Stock No.:
- 278-984
- Mfr. Part No.:
- 902030/10-402-2003-1-6-100-104/000
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 278-984
- Mfr. Part No.:
- 902030/10-402-2003-1-6-100-104/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | RTD | |
| Probe Length | 100mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +400°C | |
| Process Connection | G 1/2 | |
| Number Of Wires | 4 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type RTD | ||
Probe Length 100mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
Process Connection G 1/2 | ||
Number Of Wires 4 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Screw-in RTD temperature probe with terminal head Form J, featuring a Pt100 thermocouple in a 2-wire circuit. It has a 6.0mm diameter protection tube, 100mm insertion length, and operates within -50 to 400°C. The probe is classified under tolerance Class B and includes a continuous thermowell with a process connection.
G 1/2 screw connection
No support tube for enhanced versatility
No support tube for enhanced versatility
