Jumo RTD Temperature Probe, 6mm Dia, 150mm Long, 2 Wire, Class B +400°C Max
- RS Stock No.:
- 279-328
- Mfr. Part No.:
- 902150/30-402-1001-1-6-150-11-2500/315,317,
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 279-328
- Mfr. Part No.:
- 902150/30-402-1001-1-6-150-11-2500/315,317,
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | RTD | |
| Probe Length | 150mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +400°C | |
| Number Of Wires | 2 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type RTD | ||
Probe Length 150mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
Number Of Wires 2 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Pluggable resistance thermometer with connecting cable allows, due to the temperature dependence of the electrical resistance of its built-in platinum sensor, a temperature measurement in gaseous as well as liquid media. The multi-part protection tube is welded, consists of the material 1.4571 and has a dimension of 6.0 x 150 mm. The resistance thermometer is therefore ideally suited for applications in air conditioning and refrigeration technology, in heating, furnace and apparatus engineering, as well as in laboratory technology. The resistance thermometer according to DIN EN 60751 (Class B) is designed as 1 x Pt100 in three-wire circuit and is designed for temperatures from -50 to +400 °C. The 2.5 m long connection cable made of metal braiding has shielded contacts, is mounted at the transition with strain relief, and is equipped with an anti-kink spring.
The permissible ambient temperature of the connection cable is -50 to +350°C
The open connection end is equipped with wire end ferrules according to DIN 46228 part 4
The open connection end is equipped with wire end ferrules according to DIN 46228 part 4
Related links
- Jumo PT100 Temperature Probe 37mm Long G 1/2, Class B +400°C Max
- Jumo RTD Temperature Probe 400mm Long G 1/2, Class B +400°C Max
- Jumo RTD Temperature Probe 160mm Long G 1/2, Class B +400°C Max
- Jumo RTD Temperature Probe 250mm Long G 1/2, Class B +400°C Max
- Jumo PT100 RTD Sensor 120mm Long M10, Class B +400°C Max
- Jumo RTD Temperature Probe 25mm Long G 1/2, Class B +260°C Max
- Jumo PT100 Temperature Probe 25mm Long G 1/2, Class B +260°C Max
- Jumo PT100 RTD Sensor 100mm Long G1/2, Class B +400°C Max
