Jumo PT100 Temperature Probe, 6mm Dia, 2 Wire, Class B +200°C Max
- RS Stock No.:
- 279-494
- Mfr. Part No.:
- 902524/31-380-1003-1-6-100-000/330,(-30..60)
- Brand:
- Jumo
Subtotal (1 unit)*
$286.66
(exc. GST)
$329.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $286.66 |
*price indicative
- RS Stock No.:
- 279-494
- Mfr. Part No.:
- 902524/31-380-1003-1-6-100-000/330,(-30..60)
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | PT100 | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Number Of Wires | 2 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type PT100 | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
Number Of Wires 2 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Pluggable resistance thermometer in channel design enables temperature measurements in many areas of air conditioning technology due to the temperature dependence of the electrical resistance of its built-in platinum sensor and the special housing design. The housing with protection class IP65 consists of PC plastic and is designed for temperatures from -30 to +90 °C. The protection tube is made of stainless steel 1.4571 and has the dimensions 6 x 100 mm. The resistance thermometer is therefore preferably used in air conditioning technology for temperature measurements in air ducts.
The resistance thermometer according to DIN EN 60751 is designed as 1 x Pt100 in a two-wire circuit
The built-in analog measuring transducer supplies a standardized signal with 4 to 20 mA for the measuring range -30 to +60°C
The built-in analog measuring transducer supplies a standardized signal with 4 to 20 mA for the measuring range -30 to +60°C
Related links
- Jumo PT100 Temperature Probe 2 Wire, Class B +200°C Max
- Jumo PT100 RTD Sensor 100mm Long Probe, Class B +200°C Max
- Jumo PT100 Temperature Probe 2 Wire, Class B +80°C Max
- Jumo PT100 RTD Sensor 150mm Long Probe, Class B +200°C Max
- Jumo PT100 RTD Sensor 200mm Long Probe, Class B +200°C Max
- Jumo PT100 Temperature Probe 200mm Long Class B +200°C Max
- Jumo PT100 Temperature Probe 300mm Long Class B +200°C Max
- Jumo PT100 Temperature Probe 400mm Long Class B +200°C Max
