GEORGIN PT100 Temperature Probe, 8mm Dia, 250mm Long, NPT 1/2, +180°C Max
- RS Stock No.:
- 303-202
- Mfr. Part No.:
- 50LFTS03ALB02508013
- Brand:
- GEORGIN
Subtotal (1 unit)*
$177.46
(exc. GST)
$204.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.46 |
*price indicative
- RS Stock No.:
- 303-202
- Mfr. Part No.:
- 50LFTS03ALB02508013
- Brand:
- GEORGIN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GEORGIN | |
| Sensor Type | PT100 | |
| Probe Length | 250mm | |
| Probe Diameter | 8mm | |
| Minimum Temperature Sensed | -60°C | |
| Maximum Temperature Sensed | +180°C | |
| Cable Length | 3m | |
| Process Connection | NPT 1/2 | |
| Cable Entry Size | PE M20 | |
| Select all | ||
|---|---|---|
Brand GEORGIN | ||
Sensor Type PT100 | ||
Probe Length 250mm | ||
Probe Diameter 8mm | ||
Minimum Temperature Sensed -60°C | ||
Maximum Temperature Sensed +180°C | ||
Cable Length 3m | ||
Process Connection NPT 1/2 | ||
Cable Entry Size PE M20 | ||
- COO (Country of Origin):
- FR
The GEORGIN Cable probe without thread is designed for industrial applications requiring precise temperature monitoring and control. It has PTFE /Silicon cable connection with Pt100 thermoelement and has 3 simple fils.
Class A Grade
Inox 316 L protection sheath
8 mm sheath diameter
250mm insertion length
Inox 316 L protection sheath
8 mm sheath diameter
250mm insertion length
Related links
- GEORGIN PT100 Temperature Probe 250mm Long +400°C Max ATEX Exd
- GEORGIN PT100 Temperature Probe 250mm Long +400°C Max
- GEORGIN PT100 Temperature Probe 250mm Long +400°C Max ATEX Exia
- GEORGIN PT100 Temperature Probe 250mm Long +400°C Max, 4-20 mA 0…200°C ATEX Exia
- GEORGIN PT100 Temperature Probe 250mm Long +400°C Max, 4-20 mA 0…200°C
- GEORGIN PT100 Temperature Probe 250mm Long +400°C Max, 4-20 mA 0…200°C ATEX Exd
- GEORGIN PT100 Temperature Probe 200mm Long, +180°C Max
- GEORGIN PT100 Temperature Probe 150mm Long, +180°C Max
