Variohm Group Thermistor, -40°C Min, +125°C Max, 5.3mm Probe
- RS Stock No.:
- 323-521
- Distrelec Article No.:
- 301-29-248
- Mfr. Part No.:
- ETP-OP-150-10K3A1B
- Brand:
- Variohm Group
Subtotal (1 unit)*
$13.02
(exc. GST)
$14.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 505 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.02 |
*price indicative
- RS Stock No.:
- 323-521
- Distrelec Article No.:
- 301-29-248
- Mfr. Part No.:
- ETP-OP-150-10K3A1B
- Brand:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +125°C | |
| Probe Diameter | 5.3mm | |
| Probe Length | 15mm | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +125°C | ||
Probe Diameter 5.3mm | ||
Probe Length 15mm | ||
- COO (Country of Origin):
- GB
The Variohm Group Temperature sensor integrates a high quality NTC thermistor and a soldered PVC cable into a single, highly durable probe assembly. With an IP67 rating, it provides excellent protection against water and moisture ingress. This makes it an ideal solution for ambient air temperature sensing applications in building management and HVAC systems.
Miniature design
Insulated and encapsulated with Thermoplastic Elastomer
Aimed at HVAC and building management ambient air temperature sensing
Insulated and encapsulated with Thermoplastic Elastomer
Aimed at HVAC and building management ambient air temperature sensing
Related links
- Variohm Group Thermistor +125°C Max, 8mm Probe
- Variohm Group Thermistor +250°C Max, 4mm Probe
- Variohm Group Thermistor +125°C Max, 6mm Probe
- Variohm Group Brass Temperature Sensor +125°C Max, 5mm Probe
- TE Connectivity NTC Thermistor +125°C Max, 0.5mm Probe
- RS PRO NTC Thermistor 125°C Max, 5.8mm Probe
- TE Connectivity Fluoropolymer NTC Thermistor +125°C Max, 6.6mm Probe
- TE Connectivity NTC NTC Thermistor +125°C Max, 2.4mm Probe
