Variohm Group Thermistor, -40°C Min, +250°C Max, 4mm Probe
- RS Stock No.:
- 323-523
- Distrelec Article No.:
- 110-44-550
- Mfr. Part No.:
- ETP-RT-4-24-10K3A1B
- Brand:
- Variohm Group
Subtotal (1 unit)*
$8.51
(exc. GST)
$9.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.51 |
*price indicative
- RS Stock No.:
- 323-523
- Distrelec Article No.:
- 110-44-550
- Mfr. Part No.:
- ETP-RT-4-24-10K3A1B
- Brand:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +250°C | |
| Probe Diameter | 4mm | |
| Probe Length | 11.73mm | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +250°C | ||
Probe Diameter 4mm | ||
Probe Length 11.73mm | ||
- COO (Country of Origin):
- GB
The Variohm Group SMT Ring Terminal Probe has a temperature range of -40 to +250°C. It is commonly used in industrial equipment, transit systems, HVAC, power and utilities, computers, home appliances, as well as in calibration and instrumentation applications.
Cost effective
Reduced lead times
Improved potting epoxy has outstanding thermal conductivity for faster response times
Reduced lead times
Improved potting epoxy has outstanding thermal conductivity for faster response times
Related links
- Variohm Group Thermistor +125°C Max, 5.3mm Probe
- Variohm Group Thermistor +125°C Max, 8mm Probe
- Variohm Group Thermistor +125°C Max, 6mm Probe
- Variohm Group PT1000 RTD Sensor 11.73mm Long ± (0.3 K + 0.005 x
- RS PRO Stainless Steel NTC Thermistor +150°C Max, 4mm Probe
- TE Connectivity NTC NTC Thermistor +250°C Max, 2.5mm Probe
- Variohm Group PT100 RTD Sensor 10mm Long ± (0.3 K + 0.005 x
- Variohm Group PT1000 RTD Sensor 10mm Long ± (0.15 K + 0.002 x
