Variohm Group Thermistor, -40°C Min, +125°C Max, 6mm Probe
- RS Stock No.:
- 323-528
- Distrelec Article No.:
- 301-29-251
- Mfr. Part No.:
- ETP-TP-SS-40-6-100-GA10K3A1B
- Brand:
- Variohm Group
Subtotal (1 unit)*
$61.27
(exc. GST)
$70.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.27 |
*price indicative
- RS Stock No.:
- 323-528
- Distrelec Article No.:
- 301-29-251
- Mfr. Part No.:
- ETP-TP-SS-40-6-100-GA10K3A1B
- Brand:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +125°C | |
| Probe Diameter | 6mm | |
| Probe Length | 40mm | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +125°C | ||
Probe Diameter 6mm | ||
Probe Length 40mm | ||
- COO (Country of Origin):
- GB
The Variohm Group Tubular Sensor is a versatile 10K3A1B temperature probe with a miniature design and a 316 stainless steel tubular housing, offering IP67 sealing for protection. It has a temperature range of -40 to +125°C and is ideal for applications in heating or cooling systems, laboratories, industrial processes, energy, HVAC, and drilling.
PVC shielded
Improved potting epoxy has outstanding thermal conductivity for faster response times
Improved potting epoxy has outstanding thermal conductivity for faster response times
Related links
- Variohm Group Thermistor +125°C Max, 5.3mm Probe
- Variohm Group Thermistor +125°C Max, 8mm Probe
- Variohm Group Thermistor +250°C Max, 4mm Probe
- Variohm Group Brass Temperature Sensor +125°C Max, 5mm Probe
- TE Connectivity NTC Thermistor +125°C Max, 0.5mm Probe
- RS PRO NTC Thermistor 125°C Max, 5.8mm Probe
- TE Connectivity Fluoropolymer NTC Thermistor +125°C Max, 6.6mm Probe
- TE Connectivity NTC NTC Thermistor +125°C Max, 2.4mm Probe
