Phoenix Contact Temperature Sensor RTD Sensor
- RS Stock No.:
- 498-168
- Mfr. Part No.:
- 1074977
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,795.29
(exc. GST)
$2,064.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,795.29 |
*price indicative
- RS Stock No.:
- 498-168
- Mfr. Part No.:
- 1074977
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sensor Type | Temperature Sensor | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sensor Type Temperature Sensor | ||
- COO (Country of Origin):
- DE
The Phoenix Contact temperature, humidity, and air pressure sensor is designed to seamlessly integrate with weather stations, facilitating accurate environmental data capture. Engineered by lambrecht meteo GmbH, this innovative solution utilises Modbus/RTU (RS-485) for data transmission, ensuring reliable performance in various climates. Ideal for photovoltaic systems, the sensor supports Plug and Play functionality, making installation straightforward. With a robust protective housing, it guarantees durability and consistency in measurement, helping optimise operational efficiency in solar applications. Its comprehensive documentation provides users with essential insights for leveraging its full potential, making it a vital component for modern environmental monitoring.
Incorporates advanced sensing technology for precise atmospheric measurement
Offers compatibility with the comprehensive range of Solar line Environment Sensors
Designed with a focus on ease of installation and maintenance
Equipped with auto configuration for immediate operational readiness
Provides essential data for optimising photovoltaic system performance
Supplied with various accessory options to enhance functionality
Manufactured in compliance with stringent environmental standards
Offers compatibility with the comprehensive range of Solar line Environment Sensors
Designed with a focus on ease of installation and maintenance
Equipped with auto configuration for immediate operational readiness
Provides essential data for optimising photovoltaic system performance
Supplied with various accessory options to enhance functionality
Manufactured in compliance with stringent environmental standards
Related links
- Siemens Temperature Sensor RTD Sensor ±0.3 +70°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±1.3 +130°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±0.7 +80°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±1.8 +80°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 1.4 +120°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±1.3 +95°C Max
- Siemens Temperature Sensor RTD Sensor 2 Wire ±1.75 +180°C Max
- Siemens Temperature Sensor RTD Sensor +35°C Max
