Outdoor temperature sensor
- RS Stock No.:
- 533-789
- Distrelec Article No.:
- 300-00-495
- Mfr. Part No.:
- ATF1 PT100 (1101-1040-1003-000)
- Brand:
- S+S Regeltechnik GmbH
Subtotal (1 unit)*
$38.63
(exc. GST)
$44.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 183 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.63 |
*price indicative
- RS Stock No.:
- 533-789
- Distrelec Article No.:
- 300-00-495
- Mfr. Part No.:
- ATF1 PT100 (1101-1040-1003-000)
- Brand:
- S+S Regeltechnik GmbH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Related links
- Outdoor temperature sensor
- Jumo PT100 Temperature Sensor 150mm Long, +400°C Max
- Jumo PT100 Temperature Sensor 300mm Long, +200°C Max
- Outdoor humidity and temperature sensor
- Jumo PT100 Temperature Sensor 100mm Long, +200°C Max
- Jumo PT100 Temperature Sensor 150mm Long, +200°C Max
- Jumo PT100 Temperature Sensor 100mm Long, +400°C Max
- Outdoor temperature transmitter