Heraeus PT1000 RTD Sensor, 2.3mm Long, Class A +350°C Max
- RS Stock No.:
- 453-8105
- Mfr. Part No.:
- M222 1000 A
- Brand:
- Heraeus
Bulk discount available
Subtotal (1 pack of 5 units)*
$159.21
(exc. GST)
$183.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- Plus 15 left, shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $31.842 | $159.21 |
| 15 + | $31.21 | $156.05 |
*price indicative
- RS Stock No.:
- 453-8105
- Mfr. Part No.:
- M222 1000 A
- Brand:
- Heraeus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heraeus | |
| Sensor Type | PT1000 | |
| Probe Length | 2.3mm | |
| Minimum Temperature Sensed | -30°C | |
| Maximum Temperature Sensed | +350°C | |
| Termination Type | Solder | |
| Accuracy | Class A | |
| Response Time | 0.4 m/s | |
| Select all | ||
|---|---|---|
Brand Heraeus | ||
Sensor Type PT1000 | ||
Probe Length 2.3mm | ||
Minimum Temperature Sensed -30°C | ||
Maximum Temperature Sensed +350°C | ||
Termination Type Solder | ||
Accuracy Class A | ||
Response Time 0.4 m/s | ||
- COO (Country of Origin):
- JP
Resistance Temperature Sensor, FK 222 Series
Thin-film sensors, 0.8 mm thick
High precision, A Class
Detection portion of sensor only 2.3 mm in length
Handy for temperature detection in industrial equipment and instruments, easy-handling lead provided
High-precision resistance temperature sensor
High precision, A Class
Detection portion of sensor only 2.3 mm in length
Handy for temperature detection in industrial equipment and instruments, easy-handling lead provided
High-precision resistance temperature sensor
Standards
DIN EN 60751

Related links
- Heraeus PT100 RTD Sensor Class A +350°C Max
- Heraeus PT1000 RTD Sensor Class A +350°C Max
- IST INNOVATIVE SENSOR TECHNOLOGY PT1000 RTD Sensor 2.3mm Long Chip, Class A +300°C Max
- IST INNOVATIVE SENSOR TECHNOLOGY PT1000 RTD Sensor 2.3mm Long Chip, Class A +600°C Max
- TE Connectivity PT1000 RTD Sensor 2.3mm Long 0.15 % +300°C Max
- TE Connectivity PT1000 RTD Sensor 2.3mm Long ±0.3 °C +300°C Max
- TE Connectivity PT1000 RTD Sensor 2.3mm Long 0.3 % +600°C Max
- Heraeus PT100 RTD Sensor Class A +350°C Max