CRC Yellow 5 L Can Rust Inhibitor
- RS Stock No.:
- 238-7785
- Mfr. Part No.:
- 3075
- Brand:
- CRC
Subtotal (1 unit)*
$265.22
(exc. GST)
$305.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 2 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $265.22 |
*price indicative
- RS Stock No.:
- 238-7785
- Mfr. Part No.:
- 3075
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Package Size | 5 L | |
| Package Type | Can | |
| Application | Rust Protection | |
| Colour | Yellow | |
| Maximum Operating Temperature | +32°C | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Package Size 5 L | ||
Package Type Can | ||
Application Rust Protection | ||
Colour Yellow | ||
Maximum Operating Temperature +32°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC Rust Converter is a unique fast drying coating formulated for treatment of lightly rusted or correctly prepared metal surfaces. The CRC Rust Converter neutralises rust and converts it to a tough black primer in one easy step. It binds to the surface and provides a waterproof barrier by sealing out moisture and other outside elements for effective long-lasting rust protection and no more sandblasting, heavy scraping, or grinding.
Ready to Use
One easy step
Long lasting
Prevents future rusting
One easy step
Long lasting
Prevents future rusting
Related links
- CRC Yellow 1 L Bottle Rust Inhibitor
- CRC Yellow 425 g Aerosol Rust Inhibitor
- CRC Yellow 300 g Aerosol Battery Terminal Protector
- Rocol 300 ml Aerosol Z30 Fluid & Spray Rust Inhibitor
- CRC Black 250 ml Bottle Rust & Corrosion Inhibitor
- Rust Treatments
- Hammerite 750 ml Tub Rust & Corrosion Inhibitor
- Hammerite White 90 ml Bottle Rust & Corrosion Inhibitor
