Bicap LASER MID Black, Yellow Composite Toe Capped Unisex Safety Boots 11, EU 46 CE
- RS Stock No.:
- 206-587
- Mfr. Part No.:
- J40939/7D K 4 - LASER MID 46
- Brand:
- Bicap
Subtotal (1 pair)*
$191.70
(exc. GST)
$220.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $191.70 |
*price indicative
- RS Stock No.:
- 206-587
- Mfr. Part No.:
- J40939/7D K 4 - LASER MID 46
- Brand:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Series | LASER MID | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black, Yellow | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Size US | 12 | |
| Additional Safety Features | ESD | |
| Resistance Features | Abrasion Resistant, Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Series LASER MID | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black, Yellow | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Size US 12 | ||
Additional Safety Features ESD | ||
Resistance Features Abrasion Resistant, Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
The Bicap ESD boot made of water repellent Microfiber with laser print and optimal breathability. Its polyurethane insole with activated carbons ensures maximum hygiene avoiding the proliferation of fungi and bad odours. Its anti static and anatomic features provides excellent support along the plantar arch, ensures maximum comfort and absorption of the impact energy.
Impact resistant up to 200J according to EN 20345
Non magnetic and thermal insulating
High abrasion resistance and breathability
Three dimensional polyester lining
Related links
- Bicap LASER MID Black EU 36 CE
- Bicap LASER MID Black EU 48 CE
- Bicap LASER MID Black EU 39 CE
- Bicap LASER MID Black EU 37 CE
- Bicap LASER MID Yellow EU 35 CE
- Bicap LASER MID Yellow EU 38 CE
- Bicap J40939 Grey Composite Toe Capped Unisex Safety Boots 7, EU 42 CE
- Bicap J40939 Grey Composite Toe Capped Unisex Safety Boots 9, EU 44 CE
