- RS Stock No.:
- 250-8754
- Mfr. Part No.:
- JALTECHNO JIJI124 45
- Brand:
- Jallatte
On back order for despatch 24/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) 1 Pair
$207.45
(exc. GST)
$238.57
(inc. GST)
Pair(s) | Per Pair |
1 + | $207.45 |
- RS Stock No.:
- 250-8754
- Mfr. Part No.:
- JALTECHNO JIJI124 45
- Brand:
- Jallatte
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The JALLATTE is Urban sport style safety shoe incorporating MAXI Soft Duo ™anti fatigue technology designed for work stations that require standing for long periods (Upright or sustained activity) Safety shoe protecting the electronic devices against electrostatic discharge insert that improves weight distribution by reducing pressure points and absorbs and relieves body stress associated with a prolonged standing working position and when walking.
Textile Putek® PLUS and anti abrasion.
PU/PU sole by BASF®
ESD / Dissipative
0% metal
Standard: EN ISO 20345:2011
PU/PU sole by BASF®
ESD / Dissipative
0% metal
Standard: EN ISO 20345:2011
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Shoe Size EU | 45 |
Shoe Size UK | 11 |
Shoe Size US | 11.5 |
Colour | Black, Grey |
Safety Toe Type | Composite |
Safety Toe | Yes |
ESD Safe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Anti-Slip | Yes |
Sole Material | PU2D |
Midsole Type | Non Metallic |
Upper Material | Fabric |
Slip Resistance Rating | SRC |
Shoe Size JP/CN | 29.5 |