UPower STAR Black Composite Toe Capped Men's Ankle Safety Boots, UK 12
- RS Stock No.:
- 269-1981
- Mfr. Part No.:
- UA10574-12
- Brand:
- UPower
Available for back order.
Price (ex. GST) 1 Pair
$135.32
(exc. GST)
$155.62
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $135.32 |
- RS Stock No.:
- 269-1981
- Mfr. Part No.:
- UA10574-12
- Brand:
- UPower
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AL
Product Details
The Upower STAR safety ankle boots is comfortable, from the concept plus range, with full grained water resistant leather with abrasive resistant bay-cast protection. Action dry anatomic, breathable foot bed, in EVA support with textile material.
Soft PU comfort inner layer
WingTex air tunnel textile lining material
WingTex air tunnel textile lining material
Specifications
Attribute | Value |
---|---|
Series | STAR |
Gender | Men |
Shoe Size UK | 12 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Midsole Type | Non Metallic |
Upper Material | Leather |
Sole Material | Polyurethane |
Anti-Slip | Yes |