Recently searched

    Uvex Quatro Pro Black, Grey Steel Toe Capped Men's Safety Boots, UK 5, EU 38

    Subtotal (1 pair)**

    $258.34

    (exc. GST)

    $297.09

    (inc. GST)

    Add to Basket
    Select or type quantity
    5 In stock for delivery within 7 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +$258.34

    **price indicative

    RS Stock No.:
    271-3776
    Mfr. Part No.:
    8401238
    Brand:
    Uvex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Uvex

    Series

    Quatro Pro

    Gender

    Men

    Shoe Size EU

    38

    Shoe Size UK

    5

    Shoe Size US

    6

    Colour

    Black, Grey

    Safety Toe Type

    Stainless Steel

    Safety Toe

    Yes

    Anti-Static

    Yes

    ESD Safe

    No

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Water Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Slip Resistance Rating

    SRC

    Upper Material

    Leather

    Anti-Slip

    Yes

    Midsole Type

    Steel

    Sole Material

    PU2D