- RS Stock No.:
- 899-7460
- Mfr. Part No.:
- Streamline Red 6
- Brand:
- CAT
Discontinued product
- RS Stock No.:
- 899-7460
- Mfr. Part No.:
- Streamline Red 6
- Brand:
- CAT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Cat Streamline S1P Safety Trainers
These safety trainers from Cat combine style and comfort with functionality and durability. Compared to other composite toe work trainers these are exceptionally lightweight, weighing in at around 12% lighter!
With an S1P safety rating, these work trainers are anti-static and feature shock absorption properties and a puncture-proof sole, in addition to complying with basic SB safety requirements.
Features & Benefits
Slip-resistant and lightweight
Shock absorbing footbed
Dual density midsole
Shock absorbing footbed
Dual density midsole
Typical Applications
Light industrial applications
Logistics and transport industries
Warehousing and distribution
Deliveries
Logistics and transport industries
Warehousing and distribution
Deliveries
Caterpillar Industrial Footware
Specifications
Attribute | Value |
---|---|
Series | Streamline |
Gender | Men |
Shoe Size EU | 39 |
Shoe Size UK | 6 |
Shoe Size US | 7 |
Colour | Red |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | No |
Resistant To | Shock, Slip |
Penetration Resistant | Yes |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S1P |
Upper Material | Mesh |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Midsole Type | EVA |