Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 2 NC/1 NO, IP65, IP67
- RS Stock No.:
- 153-282
- Mfr. Part No.:
- 3SE5312-0SG13
- Brand:
- Siemens
Subtotal (1 unit)*
$1,695.08
(exc. GST)
$1,949.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,695.08 |
*price indicative
- RS Stock No.:
- 153-282
- Mfr. Part No.:
- 3SE5312-0SG13
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 3SE5 | |
| Contact Configuration | 2 NC/1 NO | |
| Number of Positions | 5 | |
| Supply Voltage | 230V ac | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 3SE5 | ||
Contact Configuration 2 NC/1 NO | ||
Number of Positions 5 | ||
Supply Voltage 230V ac | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The Siemens Safety Position Switch with tumbler is designed to ensure the highest level of safety in industrial applications. It features a robust construction with a locking force of 2600 N and allows for five directions of approach. This switch includes spring locking mechanisms with convenient escape release options to enhance operational safety. Suitable for a wide range of environments, it guarantees reliability in various temperature ranges. Comprised of metal housing that meets IP65/IP67 protection standards, this product boasts impressive durability and a long mechanical service life, making it an ideal choice for safety critical applications.
Offers enhanced safety features with a positive opening function
Constructed to withstand harsh ambient conditions with an operational temperature range of 25+60 °C
Designed with a special housing to provide additional protection
Allows for versatile installation with an adjustable mounting position
Incorporates a locking mechanism with both rear and front escape releases
Constructed to withstand harsh ambient conditions with an operational temperature range of 25+60 °C
Designed with a special housing to provide additional protection
Allows for versatile installation with an adjustable mounting position
Incorporates a locking mechanism with both rear and front escape releases
Related links
- Siemens 3SE5 Series Safety Enabling Switch 2 NC/1 NO IP67
- Siemens 3SE5 Series Safety Enabling Switch 2 NC/1 NO IP67
- Siemens 3SE5 Series Safety Enabling Switch 2 NC/1 NO, IP65
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
