NXG Safety Spectacles, Orange
- RS Stock No.:
- 251-6239
- Mfr. Part No.:
- RLY00369
- Manufacturer:
- NXG
View all Safety Glasses
20 In stock for delivery within 1 working day(s)
Price (ex. GST) 1 Box of 10
$142.56
(exc. GST)
$163.94
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $142.56 | $14.256 |
*price indicative |
- RS Stock No.:
- 251-6239
- Mfr. Part No.:
- RLY00369
- Manufacturer:
- NXG
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The SW stream evo safety glasses provide extreme comfort and wearability. It has single wraparound polycarbonate orange lens. The slim temples enhance comfort when worn with ear defenders.
Lateral protection
Moisture repellent
Anti-fog
100% Metal free
Moisture repellent
Anti-fog
100% Metal free
Specifications
Attribute | Value |
Lens Colour | Orange |
Style Type | Safety Spectacles |
Attachment Type | Ear Piece |