- RS Stock No.:
- 767-2841
- Mfr. Part No.:
- 25685
- Brand:
- Kimberly Clark
Discontinued product
- RS Stock No.:
- 767-2841
- Mfr. Part No.:
- 25685
- Brand:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
V30 Nemesis Eyewear
Jackson Safety V30 Nemesis Smoke Mirror Eyewear, the essential protective glasses for any business. Wraparound and ultra-lightweight with a mirrored lens to reduce the effects of heat and light when working outdoors on a bright, hot or humid day. Sleek and sporty, designed to be comfortable to wear for long periods, the slip-stop temples and neck cord help them remain in place even during active or intense use. Delivers 99% UVA/UVB protection and conform to the following safety standards:- EN166:2001 1F for safety- EN166:2001 level F for impact resistance- EN166:2001 class 1 for optical clarity. This product is sold as a pack of 12 x smoked mirrored lens, universal glasses (12 total). Glasses size 10.2 cm (L) x 5 cm (W) x 22.9 (H).
Wrap-around, smoked mirrored lens glasses to reduce the effects of heat & light when working outdoors on a bright, hot or humid day. Comfortable & lightweight. Compliant with EN166:2001 for safety, impact resistance & optical clarity. 99% UVA/UVB protection.
Features and Benefits
12 x mirrored lens, universal glasses (12 total)
Wrap-around, smoked, mirrored lenses, reduces the effects of heat and light when working outdoors on a bright, hot or humid day
Complies with: EN166:2001 level F for impact resistance
Complies with: EN166:2001 class 1 for optical clarity
99% UVA/UVB protection
Designed to be comfortable to wear for long periods, the slip-stop temples and neck cord help them remain in place even during active or intense use.
Sleek, sporty design
Economical eye protection for workers and visitors
Standards
EN166:2001,1F, ANSI Z87.1:2010, CSA Z94.3
Standards
EN166:2001,1F, ANSI Z87.1:2010, CSA Z94.3
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Spectacles |
EN166 Eye Protection | F |
Series | V30 Nemesis |
Lens Material | Polycarbonate (PC) |
Vented | No |