- RS Stock No.:
- 768-9051
- Mfr. Part No.:
- 9192-302
- Brand:
- Uvex
37 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$17.59
(exc. GST)
$20.23
(inc. GST)
Units | Per unit |
1 - 9 | $17.59 |
10 - 19 | $17.12 |
20 + | $16.40 |
- RS Stock No.:
- 768-9051
- Mfr. Part No.:
- 9192-302
- Brand:
- Uvex
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Pheos Small Spectacles Clear Lens
Excellent peripheral vision with optical class 1
Lightweight design with ergonomic features
Arms with advanced ventilation system
No metal parts
Fully recyclable
Anti Scratch
Anti Fog
Lightweight design with ergonomic features
Arms with advanced ventilation system
No metal parts
Fully recyclable
Anti Scratch
Anti Fog
Applications:
Manufacturing Industry
Construction
Mining
Food industry
Engineering
Construction
Mining
Food industry
Engineering
Standards
EN 166, AS/NZS 1337.1 medium impact approved
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
Series | 9192 |
Lens Material | Polycarbonate (PC) |
Vented | Yes |