- RS Stock No.:
- 774-3919
- Mfr. Part No.:
- 11404-00000
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 774-3919
- Mfr. Part No.:
- 11404-00000
- Brand:
- 3M
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
3M™ Zora™ Safety Glasses
From 3M, these Zora safety glasses are an excellent solution to workplace eye protection. Featuring anti-scratch and anti-fog lenses, the safety glasses assure a consistently clear view. They are lightweight and comfortable, offering a good level of protection suitable for a range of compliance demands
Offering a clear field of vision and protection you can trust, these 3M safety glasses are suitable for a variety of health and safety requirements and are versatile protective equipment across a diverse workforce.
Offering a clear field of vision and protection you can trust, these 3M safety glasses are suitable for a variety of health and safety requirements and are versatile protective equipment across a diverse workforce.
Features and Benefits
3M™ Zora™, protective Eyewear
Frame has three-piece polycarbonate construction to provide strength and increased impact protection
Lenses provide greater than 99% UV protection
DX™ anti-fog coating
Integral side shields offer excellent side protection
Medium impact rating
Ultra-lightweight design
Moulded nose bridge
These safety glasses are ideal for use as visitor eyewear protection or for temporary workers
Frame has three-piece polycarbonate construction to provide strength and increased impact protection
Lenses provide greater than 99% UV protection
DX™ anti-fog coating
Integral side shields offer excellent side protection
Medium impact rating
Ultra-lightweight design
Moulded nose bridge
These safety glasses are ideal for use as visitor eyewear protection or for temporary workers
Applications
Protective eyewear is an important part of personal protection equipment for environments where any eye injuries are a possibility. Whether working with tools that product accelerated particles, or environments where the eyes need to be protected from irritants or contaminants. These particular safety glasses are designed to protect against physical impact to the eyes, and also offer protection from bright light.
What are the potential eye hazards at work?
There are a number of potential eyes hazards that require eye protection, these include: Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Bloodborne pathogens from blood or body fluids
Can prescription glasses be used as Safety Glasses?
Prescription glasses are not specifically designed to protect your eyes, and so should not be relied on to offer any protection. Safety glasses are typically tough, durable, and designed to stay secure on the face more than typical spectacles.
Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials. Prescription lenses in normal glasses have are designed purely to correct vision and provide little to no protection from hazardous materials.
What eye protection is best for you?
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes).
Why Choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
Approvals
AS/NZS1337
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
Frame Material | PC |
Lens Material | Polycarbonate (PC) |
Series | Zora |