Petzl C72WFA 1 Front, Rear, Sides Attachment Fall Arrest Harness, 140kg Max, M
- RS Stock No.:
- 136-3764
- Mfr. Part No.:
- C72WFA 1
- Brand:
- Petzl
Discontinued product
- RS Stock No.:
- 136-3764
- Mfr. Part No.:
- C72WFA 1
- Brand:
- Petzl
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Petzl VOLT WIND Fall Arrest Safety Harness
Petzl VOLT WIND fall arrest and work positioning harness designed for the wind power industry with the EASYFIT design. FAST automatic buckles on the leg loops and waistbelt means that you can put on the harness with your feet on the ground plus the harness vest helps the Volt Wind keep its shape. The semi-rigid waistbelt and the anatomical design provide comfort when wearing for long periods plus the LADDER CLIMB attachment point allows ventral attachment of the fall-arrest trolley. To limit movement inside a wind turbine the harness has wear protectors on the waistbelt and below the dorsal point.
FEATURES and BENEFITS:
Volt Wind fall arrest and work positioning harness
Designed for the Wind power industry
EASYFIT design
FAST automatic buckles on the waistbelt and leg loops
Harness can be put on with both feet grounded
Harness vest helps keep the harness shape
Semi-rigid waistbelt
Anatomical design
Comfortable to wear for long periods
LADDER CLIMB attachment point
Ventral attachment of fall arrest trolley
Limits movement inside a wind turbine
Wear protectors on waistbelt and dorsal point
Side attachment points can be folded down preventing snagging
Stowage system for MGO connectors
Fall indicators on the sternal and dorsal attachment points
Equipment loops for CARITOOL tool holder and TOOLBAG tool pouch
Easy to organise work tools
Made from Nylon, Polyester, Aluminium, Steel
ATTACHMENT POINTS:
Ladder Climb – Attaching the trolley of a rail or cable-based fall protection system
Side – Attaching a positioning lanyard for use in double mode
Sternal – Attaching a fall arrest system
Dorsal - Attaching a fall arrest system
Rear – Waistbelt attachment for restraint lanyard
SPECIFICATIONS:
C72WFA 0
Size 0
Waist belt 65 cm to 80 cm
Leg loops 44 cm to 59 cm
Stature 160 cm to 180 cm
Weight 2055 g
C72WFA 1
Size 1
Waist belt 70 cm to 93 cm
Leg loops 47 cm to 62 cm
Stature 165 cm to 185 cm
Weight 2100 g
C72WFA 2
Size 2
Waist belt 83 cm to 120 cm
Leg loops 50 cm to 65 cm
Stature 175 cm to 200 cm
Weight 2180 g
Standards
CE EN 361, EN 358, EAC
Attribute | Value |
---|---|
Harness Size | 2XL |
Harness Attachment Point | Front, Rear, Sides |
Weight Capacity | 140kg |
Belt Included | With Belt |
Adjustable Straps | Chest, Leg, Shoulder |
Buckle Type | Quick Connect |
Hi-Vis | No |
Reflective | No |
Padding | Leg, Shoulder, Waist |
Harness Colour | Black, Yellow |
Fastener Material | Aluminium |
Adjustable Leg Straps | Yes |
Front Attachment | Yes |
Adjustable Shoulder Straps | Yes |