- RS Stock No.:
- 556-137
- Mfr. Part No.:
- WF09A/S
- Brand:
- Signs & Labels
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 556-137
- Mfr. Part No.:
- WF09A/S
- Brand:
- Signs & Labels
Legislation and Compliance
Non Compliant
Product Details
Hazard Signs
Specifications
Attribute | Value |
---|---|
Sign Description | Danger |
Text Message | 415V.Ac |
Text Language | English |
Height | 20 mm |
Material | Vinyl |
Colour | Black/Yellow |
Quantity Per Package | 20 |
Width | 60mm |