TE Connectivity Black Vinyl Safety Labels 12.7 mm x 12.5mm
- RS Stock No.:
- 759-9825
- Mfr. Part No.:
- LKZ12B6
- Manufacturer:
- TE Connectivity
View all Safety Labels
Available for back order.
Price (ex. GST) Each
$1.67
(exc. GST)
$1.92
(inc. GST)
units | Per unit |
1 - 4 | $1.67 |
5 - 9 | $1.64 |
10 - 39 | $1.61 |
40 + | $1.56 |
- RS Stock No.:
- 759-9825
- Mfr. Part No.:
- LKZ12B6
- Manufacturer:
- TE Connectivity
- COO (Country of Origin):
- DE
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Marking Plates

Specifications
Attribute | Value |
Text Language | None |
Self-Adhesive | Yes |
Material | Vinyl |
Colour | Black |
Quantity Per Package | 1 |
Height | 12.7 mm |
Width | 12.5mm |