Gearwrench Safety Mat, Foam 16in x 22in
- RS Stock No.:
- 272-6312
- Mfr. Part No.:
- 83370
- Brand:
- GearWrench
Subtotal (1 unit)*
$141.69
(exc. GST)
$162.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.69 |
*price indicative
- RS Stock No.:
- 272-6312
- Mfr. Part No.:
- 83370
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Series | Gearwrench | |
| Length | 16in | |
| Width | 22in | |
| Mat Material | Foam | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Series Gearwrench | ||
Length 16in | ||
Width 22in | ||
Mat Material Foam | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench trap mat universal tool drawer liners that customizable and will fit any 2 inch deep or deeper drawer. The universal cone design fits almost any shape of tool and the foam is strong and durable to hold your tools in place during transport.
Low profile, fits in most tool drawers
Segmented easy into smaller dimension
Segmented easy into smaller dimension
Related links
- Coba Europe Orthomat® Standard PVC Foam Anti-Fatigue Mat, 0.9m x 3m x 9.5mm
- Penta RBCL2 Electrical Safety Mat 600mm x 1000mm x 2.5mm
- Penta Anti-Slip RBCL0 Electrical Safety Mat 1m x 10000mm x 1.5mm
- SAM Electrical Safety Mat 600mm x 1m x 3mm
- Facom Electrical Safety Mat 600mm x 1m x 3.2mm
- Facom Electrical Safety Mat 1m x 1m x 3.2mm
- Penta RBCL2 Electrical Safety Mat 1m x 10000mm x 2.5mm
- Recom ESDK Electrical Safety Mat IEC 61340-5-1 x 3m
