Regulation Safety Wall Chart, PVC, English, 840 mm, 570mm
- RS Stock No.:
- 711-176
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 711-176
- Brand:
- RS PRO
- COO (Country of Origin):
- GB
Electricity at Work Regulations
RS PRO safety poster detailing responsibilities as an employer under The Electricity at Work Regulations 1989.
Safety posters and wall charts helps all companies to protect employees, in identifying hazard areas highlighting associated dangers. Our range of posters and charts help maintain a safer working environment and comply with accredited standards.
Safety posters are the ideal products to highlight certain health and safety practices and advice.
These safety posters are produced in a variety of materials from rigid laminate to plastic, polypropylene and paper. Various sizes and display formats are available ensuring high visibility suitable for your requirements.
Safety posters and wall charts helps all companies to protect employees, in identifying hazard areas highlighting associated dangers. Our range of posters and charts help maintain a safer working environment and comply with accredited standards.
Safety posters are the ideal products to highlight certain health and safety practices and advice.
These safety posters are produced in a variety of materials from rigid laminate to plastic, polypropylene and paper. Various sizes and display formats are available ensuring high visibility suitable for your requirements.
Features and Benefits:
Guidance on
Detailing your responsibilities as an employer under The Electricity at Work Regulations 1989
Help to ensure you have mitigated electrical dangers from your risk assessment
H.840mm, W.570mm
Detailing your responsibilities as an employer under The Electricity at Work Regulations 1989
Help to ensure you have mitigated electrical dangers from your risk assessment
H.840mm, W.570mm
Typical Applications
Safety posters and wall charts are usually found in a communal area or hazardous areas so that all employees can view them. They educate people on safe working practices to prevent accidents and injuries in the workplace.
The HSE Health & Safety Law poster is a requirement for every workplace, and other safety regulation posters are required if the relevant risk is present. Employers should be responsible to ensure their staff are well trained and have work instructions or safety guidelines in order to be safe while they carry out their daily working activities.
The HSE Health & Safety Law poster is a requirement for every workplace, and other safety regulation posters are required if the relevant risk is present. Employers should be responsible to ensure their staff are well trained and have work instructions or safety guidelines in order to be safe while they carry out their daily working activities.
What does the Electricity at work regulations cover?
Electricity at Work regulations aim to prevent death or injury to any person from electrical causes while working or in a work environment. This can include electric shocks or burns, electric arching and fires or explosions started or caused by electricity.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Electricity at Work regulations aim to prevent death or injury to any person from electrical causes while working or in a work environment. This can include electric shocks or burns, electric arching and fires or explosions started or caused by electricity.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Wall Charts
Robust, semi-rigid range of safety wall charts. Can be screwed to walls, doors, equipment cubicles etc.
Effective communication of vital information and procedures
Charts withstand grease and dirt
Wipe clean easily
Material – 0.7mm Semi-Rigid PVC except where stated
Charts withstand grease and dirt
Wipe clean easily
Material – 0.7mm Semi-Rigid PVC except where stated
Attribute | Value |
---|---|
Theme | Regulation |
Text Language | English |
Type | Wall Chart |
Height | 840 mm |
Material | PVC |
Quantity Per Package | 1 |
Width | 570mm |