- RS Stock No.:
- 125-1106
- Mfr. Part No.:
- XPSVNE3742HSP
- Brand:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 125-1106
- Mfr. Part No.:
- XPSVNE3742HSP
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
XPS VN, Zero Speed Detection
From Schneider Electric this is the XPSVNE Prevents safety relay module specifically for Zero speed detection. This relay module allows you to detect the stop condition of an electric motor and used for all types of AC and DC motor driven machinery. Application for the XPSVNE safety relay module include the unlock signal for electrically interlocked sliding, removable machine guards, controlling rotation direction signals (reversing motors) and engaging locking brakes when the motor stops.
Category 3 to EN 954-1
4 LED indication
Maximum motor voltage: 500Vac
For detecting if a motor has come to a standstill
Senses residual voltage in motor winding, no additional sensor required
4 LED indication
Maximum motor voltage: 500Vac
For detecting if a motor has come to a standstill
Senses residual voltage in motor winding, no additional sensor required
XPSVNE Features.
- Zero speed detection.
- 4 LEDs.
- 2 solid state outputs.
- Captive screw clamp terminals.
- Terminal block removal.
- 2 Front facing potentiometers.
- 60 Hz Frequency motor supply.
- Cabling monitored.
Safety Levels.
- PL d/Category 3 conforming to EN/ISO 13849-1, SILCL 2 conforming to EN/IEC 62061.
Certifications.
- UL, CSA, TUV.
Specifications
Attribute | Value |
---|---|
Safety Contacts | 2 |
Auxiliary Contacts | 2 |
Reset Method | Manual |
Range | Preventa |
Terminal Type | Screw |
Series | XPS VN |
Width | 99mm |
Depth | 114mm |
Length | 45mm |