- RS Stock No.:
- 375-3779
- Mfr. Part No.:
- BG5933.22 AC24V
- Brand:
- Dold
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 375-3779
- Mfr. Part No.:
- BG5933.22 AC24V
- Brand:
- Dold
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Two-Hand Safety Relay BG5933
Monitors the two-hand operation of metal working presses and other processing machines with dangerous lock movements
Conforms to amended standard EN574 and therefore safety level III-C for wiring in line with the installation instructions supplied with the device (as at: 02-1997)
Safety category in line with. EN954-1:4
In accordance with EC directive for machines 98/37EC
Conforms to safety regulations for two-hand circuits on ZH 1-456 power-driven metal work presses
Inputs for 2 switches each with 1 NC and 1 NO
Output: 2 NO, 1 NC
Via Y1 - Y2 feedback circuit Monitoring of external contactors for contact multiplication/gain
Over-voltage and short circuit protection
22.5 mm overall width
Conforms to amended standard EN574 and therefore safety level III-C for wiring in line with the installation instructions supplied with the device (as at: 02-1997)
Safety category in line with. EN954-1:4
In accordance with EC directive for machines 98/37EC
Conforms to safety regulations for two-hand circuits on ZH 1-456 power-driven metal work presses
Inputs for 2 switches each with 1 NC and 1 NO
Output: 2 NO, 1 NC
Via Y1 - Y2 feedback circuit Monitoring of external contactors for contact multiplication/gain
Over-voltage and short circuit protection
22.5 mm overall width
Standards
EN 60204-1 (stop functions), EN 418, prEN574, prEN 954-1
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V ac |
Safety Contacts | 3 |
Function | Two Hand Control |
Range | Safemaster |
Depth | 118mm |
Series | BG 5933 |
Safety Category | 4 |
Width | 22.5mm |
Performance Level | e |
Length | 84mm |