- RS Stock No.:
- 707-9983
- Mfr. Part No.:
- XPSVNE3442P
- Brand:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 707-9983
- Mfr. Part No.:
- XPSVNE3442P
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
XPS VNE, Zero Speed Detection
From Schneider Electric this is the XPSVNE Prevents safety relay module specifically for Zero speed detection. This relay module allows you to detect the stop condition of an electric motor and used for all types of AC and DC motor driven machinery. Application for the XPSVNE safety relay module include the unlock signal for electrically interlocked sliding, removable machine guards, controlling rotation direction signals (reversing motors) and engaging locking brakes when the motor stops.
Detects the stop condition of all types of AC or DC motor driven machines which, when the motor runs down, produce a residual voltage in the windings. No additional sensor is required
1 N/O and 1 N/C contacts, EN954-1 Category 3 / EN 13849-1
2 solid-state outputs for signalling to PLC
4 LEDs for status signalling
Maximum motor voltage: 500Vac
2 potentiometers mounted on the front face of the module allow independent adjustment of the switching threshold for each input circuit. This allows adjustment for different types of motors and application requirements
45mm housing
Pull off terminals for a simple and quick maintenance
1 N/O and 1 N/C contacts, EN954-1 Category 3 / EN 13849-1
2 solid-state outputs for signalling to PLC
4 LEDs for status signalling
Maximum motor voltage: 500Vac
2 potentiometers mounted on the front face of the module allow independent adjustment of the switching threshold for each input circuit. This allows adjustment for different types of motors and application requirements
45mm housing
Pull off terminals for a simple and quick maintenance
XPSVNE Features.
- Zero speed detection.
- 4 LEDs.
- 2 solid state outputs.
- Captive screw clamp terminals.
- Terminal block removal.
- 2 Front facing potentiometers.
- 60 Hz Frequency motor supply.
- Cabling monitored.
Safety Levels.
- PL d/Category 3 conforming to EN/ISO 13849-1, SILCL 2 conforming to EN/IEC 62061.
Note
Standard module (stock no 464-485) is designed for frequencies up to 60Hz. For motors operating at a frequency higher than 60Hz producing a high frequency remnant voltage, stock no 464-489 should be used
Standards
UL, CSA, TUV.
XPSVNE3442P Features and Benefits.
- XPSVNE Preventa Safety relay, safety module.
- Zero speed applications.
- (Us) rated supply voltage 115 V ac.
- 1 NO + 1 NC output circuits, volt free.
- 2 Solid state additional outputs.
- 60 Hz motor supply.
- Breaking capacity 1.2 A at 24 V (DC-13) time constant: 50 ms for NC relay output circuit, 1.5 A at 24 V (DC-13) time constant: 50 ms for NO relay output circuit, 10 mA at 48 V for solid state output circuit, 20 mA at 24 V for solid state output circuit.
- 3.5 W maximum power consumption.
- 500 Vrms Input voltage.
- Minimum output current 10 MA (relay).
- Minimum output voltage 17 V (relay).
- 4 LEDs.
- Captive screw clamp terminals.
- 35 mm DIN rail mounting.
- Depth 114 mm, Height 99 mm, Width 45 mm, Weight 0.6 Kg.
- IP20 (terminals) conforming to EN/IEC 60529.
- IP40 (enclosure) conforming to EN/IEC 60529.
Safety Module Functions.
- Monitoring XPS AK, Monitoring 3-phase motor with variable number of poles and star-delta starting, Monitoring 3-phase motor with star-delta starting, Monitoring 3-phase motor + variable speed drive, Monitoring star-delta motor starter and guard switch type XCS E, Monitoring 3-phase motor Monitoring dc motor.
Standards.
- EN/IEC 60947-5-1, EN/IEC 60204-1.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115V |
Number of Channels | 2 |
Safety Contacts | 2 |
Function | Speed/Standstill Monitoring |
Auxiliary Contacts | 2 |
Range | Preventa |
Safety Category ISO 13849-1 | 3 |
PL ISO 13849-1 | d |
SIL IEC 61508 | 2 |
Terminal Type | Screw |
Series | XPS VNE |
Width | 45mm |
Depth | 99mm |
Length | 120mm |
Performance Level | d |