Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Safety Footwear
Safety Shoes
U Group Red Lion Unisex Black Aluminium Toe Capped Safety Shoes, UK 13, EU 48
RS Stock No.:
277-1951
Mfr. Part No.:
RL20114-48
Brand:
U Group
N
View all Safety Shoes
On back order for despatch 20/07/2024, delivery within 7 working days from despatch date.
Price (ex. GST) 1 Pair
$275.97
(exc. GST)
$317.37
(inc. GST)
Add to Basket
Pair(s)
Back Order
Pair(s)
Per Pair
1 +
$275.97
Save to a parts list
RS Stock No.:
277-1951
Mfr. Part No.:
RL20114-48
Brand:
U Group
Technical data sheets
Legislation and Compliance
Specifications
Datasheet - RL20114-48
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
TN
Attribute
Value
Series
Red Lion
Gender
Unisex
Shoe Size EU
48
Shoe Size UK
13
Shoe Size US
14
Colour
Black
Safety Toe
Yes
Safety Toe Type
Aluminium
ESD Safe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Water Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Upper Material
Leather
Slip Resistance Rating
SRC
Anti-Slip
Yes
Sole Material
E-TPU
Midsole Type
Non Metallic