- RS Stock No.:
- 277-2379
- Mfr. Part No.:
- SO40013-41
- Brand:
- U Group
Price (ex. GST) 1 Pair
$179.43
(exc. GST)
$206.34
(inc. GST)
On back order for despatch 20/07/2024, delivery within 7 working days from despatch date.
Pair(s) | Per Pair |
---|---|
1 + | $179.43 |
- RS Stock No.:
- 277-2379
- Mfr. Part No.:
- SO40013-41
- Brand:
- U Group
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Specifications
Attribute | Value |
---|---|
Series | Step One |
Gender | Men |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Composite |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | None |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Upper Material | Leather |
Sole Material | Polyurethane |
Midsole Type | Steel |