- RS Stock No.:
- 277-2507
- Mfr. Part No.:
- UM10034-46
- Brand:
- U Group
On back order for despatch 20/07/2024, delivery within 7 working days from despatch date.
Price (ex. GST) 1 Pair
$255.26
(exc. GST)
$293.55
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $255.26 |
- RS Stock No.:
- 277-2507
- Mfr. Part No.:
- UM10034-46
- Brand:
- U Group
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Specifications
Attribute | Value |
---|---|
Series | Concept M |
Gender | Men |
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Shoe Size US | 12 |
Colour | Brown |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Midsole Type | Non Metallic |
Sole Material | Polyurethane |
Anti-Slip | Yes |